800-10-003-40-001191
800-10-003-40-001191
Description:
03P Pin Header R/A 1ROW 2.54mm
Supplier:
PRECIDIP
Matchcode:
8001000340001191
Rutronik No.:
CONN4779
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 800-XX-PPP
- Feature funct.
- .Black
- Family
- CONNECTOR
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 30 weeks