6148762831012101
6148762831012101
Description:
28P DIL-CARRIER low-profil 2.54mm
Supplier:
PRECIDIP
Matchcode:
6148762831012101
Rutronik No.:
CONN13753
Unit Pack:
1
MOQ:
280
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 28
- Contact pitch
- 0.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 614-XX-PPP
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Family
- DIP ROUND
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 31 weeks