540-88-032-17-400-TR
540-88-032-17-400-TR
Description:
32P PLCC SOCKET SMD T/R
Supplier:
PRECIDIP
Matchcode:
SO32PLCCSMD
Rutronik No.:
SOCKET2818
Unit Pack:
400
MOQ:
800
Packaging:
REEL
Find Alternatives
- No.of contacts
- 32
- Contact pitch
- 1.27 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 540-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- Max. 2 pF
- Family
- PLCC
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks