416-83-272-41-001101
416-83-272-41-001101
Description:
72P PCB SOCKET CONN. 2,54MM 2R
Supplier:
PRECIDIP
Matchcode:
4168327241001101
Rutronik No.:
CONN12003
Unit Pack:
1
MOQ:
100
Packaging:
BOX
Find Alternatives
- No.of contacts
- 72
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 416-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 130 weeks