350-10-110-00-106191
350-10-110-00-106191
Description:
10P PINHEADER STR 1R 2.54MM
Supplier:
PRECIDIP
Matchcode:
3501011000106191
Rutronik No.:
CONN6513
Unit Pack:
550
MOQ:
550
Packaging:
REEL
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- 350-XX-PPP
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 16 weeks