310-87-125-41-001101
310-87-125-41-001101
Description:
25P FEMALE HEADER 1R 2.54MM
Supplier:
PRECIDIP
Matchcode:
3108712541001101
Rutronik No.:
CONN7784
Unit Pack:
1
MOQ:
600
Packaging:
BULK
Find Alternatives
- No.of contacts
- 25
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 310-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- .Black
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 20 weeks