299-87-210-10-001101
299-87-210-10-001101
Description:
10P DIL Socket R/A CLOSED FRAME
Supplier:
PRECIDIP
Matchcode:
2998721010001101
Rutronik No.:
SOCKET3306
Unit Pack:
42
MOQ:
42
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 299-XX-PPP
- Feature funct.
- SolderTail
- Family
- DIP ROUND
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 130 weeks