114-87-422-41-117101
114-87-422-41-117101
Description:
22P DIL Socket SMT
Supplier:
PRECIDIP
Matchcode:
1148742241117101
Rutronik No.:
CONN17551
Unit Pack:
18
MOQ:
522
Packaging:
BULK
Find Alternatives
- No.of contacts
- 22
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 114-XX-PPP
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- DIP ROUND
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 130 weeks