110-83-314-41-001101
110-83-314-41-001101
Description:
14P DIL Socket 2.54mm Solder-tail
Supplier:
PRECIDIP
Matchcode:
1108331441001101
Rutronik No.:
CONN11390
Unit Pack:
29
MOQ:
551
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 14
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 110-XX-PPP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Family
- DIP ROUND
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 30 weeks