ZMM55-C47_R1_10001
ZMM55-C47_R1_10001
Description:
Z-DIODE 0,5W 47V 5% MINIMELF
Supplier:
PANJIT
Matchcode:
ZMM47
Rutronik No.:
DZ9734
Unit Pack:
2500
MOQ:
2500
package:
MINIMELF
Packaging:
REEL
Find Alternatives
Datasheet
- U(Z)
- 47 V
- P(tot)
- 0.5 W
- Tolerance
- 5 %
- I(Z)
- 2.5 mA
- Package
- MINIMELF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks