US1R_R1_00001
US1R_R1_00001
Description:
SI-DIODE 1A 1300V SMA
Supplier:
PANJIT
Matchcode:
US1R
Rutronik No.:
DSGL7018
Unit Pack:
1800
MOQ:
3600
package:
DO-214 AC
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 1300 V
- IF(AV)
- 1 A
- I(FSM)
- 30 A
- V(F)
- 1.9 V
- trr
- 75 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- DO-214 AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 34 weeks