UF1604FCT_T0_00001
UF1604FCT_T0_00001
Description:
RECT 400V 16A 1.30V ITO220AB
Supplier:
PANJIT
Matchcode:
UF1604FCT
Rutronik No.:
DSGL7248
Unit Pack:
50
MOQ:
3000
package:
ITO-220AB
Packaging:
TUBE
Find Alternatives
Datasheet
- V(RRM)
- 400 V
- IF(AV)
- 16 A
- I(FSM)
- 125 A
- V(F)
- 1.3 V
- trr
- 50 ns
- T(j)min
- -65 °C
- T(j)max
- 150 °C
- Mounting
- THT
- Automotive
- NO
- Package
- ITO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 30 weeks