RPMS410_R2_00601
RPMS410_R2_00601
Description:
BRIDGE-RECT. 4A 1000V M4
Supplier:
PANJIT
Matchcode:
RPMS410_R2_00601
Rutronik No.:
BG4641
Unit Pack:
3000
MOQ:
3000
package:
M4
Packaging:
REEL
Find Alternatives
Datasheet
- I(F)
- 4 A
- U(RRM)
- 1000 V
- Package
- M4
- Packaging
- REEL
- U(F)
- 1,3 V
- T(j)max
- 125 °C
- I²t
- 60 A²t
- RoHS Status
- RoHS-conform
- I(FSM)
- 120 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks