RB720M-30-AU_R1_000A1
RB720M-30-AU_R1_000A1
Description:
SCHOTTKY-DIODE 0,1A 30V SOD-923
Supplier:
PANJIT
Matchcode:
RB720M-30-AU_
Rutronik No.:
DSKY6000
Unit Pack:
8000
MOQ:
8000
package:
SOD-923
Packaging:
REEL
- V(RRM)
- 30 V
- Configuration
- SINGLE
- I(F)per diode
- 0.1 A
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 1 A
- Automotive
- AEC-Q(101)
- Package
- SOD-923
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks