RB500V-40_R1_00001
RB500V-40_R1_00001
Description:
SCHOTTKY 0,1A 45V SOD323
Supplier:
PANJIT
Matchcode:
RB500V-40_R1_00001
Rutronik No.:
DSKY5853
Unit Pack:
1
MOQ:
1
package:
SOD323
Packaging:
REEL
Find Alternatives
Datasheet
- V(RRM)
- 45 V
- Configuration
- SINGLE
- I(F)per diode
- 0.1 A
- V(F)
- 0.45 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 1 A
- Automotive
- NO
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 41 weeks