Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. PANJIT Low Voltage MOSFETs (<300V)
Please login for custom pricing, delivery terms and real time stock information

PSMQC098N10LS2_R2_00201

PANJIT
PANJIT

image shown is a representation only

PSMQC098N10LS2_R2_00201

Description: N-CH 100V 60A 8.6mOhm DFN5060-8L Supplier: PANJIT Matchcode: PSMQC098N10LS2 Rutronik No.: LVMOS1896 Unit Pack: 3000 MOQ: 3000 package: DFN5060-8L Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Configuration
N-CH
V(DS)
100 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
8,6 mOhm
Q(g)
25 nC
Package
DFN5060-8L
R(thJC)
1,2 K/W
Logic level
NO
Mounting
SMD
Fast bodydiode
NO
Automotive
NO
Packaging
REEL
RoHS Status
RoHS-conform
P(tot)
83 W
Supplier Part
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
2 weeks

Request or order:

Please login
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

INFINEON
INFINEON IPD60N10S4L12ATMA1

IPD60N10S4L12ATMA1

Semiconductors
  • N-CH 100V 60A 0,012mOhm TO252
  • package: DPAK
  • Packaging: REEL
VISHAY
VISHAY SQM120N10-3M8_GE3

SQM120N10-3M8_GE3

Semiconductors
  • N-CH 100V 120A 3mOhm TO-263
  • package: D2PAK
  • Packaging: REEL
VISHAY
VISHAY SQJQ112E-T1_GE3

SQJQ112E-T1_GE3

Semiconductors
  • N-CH 100V 296A 2,1mOhm PPAK...
  • package: PPAK 8x8L
  • Packaging: REEL
INFINEON
INFINEON IRF540NPBF

IRF540NPBF

Semiconductors
  • N-CH 100V 33A 44mOhm TO220-3
  • package: TO-220
  • Packaging: TUBE
INFINEON
INFINEON IRLML0100TRPBF

IRLML0100TRPBF

Semiconductors
  • MOSFET 100V 1.6A
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON BSS123NH6327XTSA1

BSS123NH6327XTSA1

Semiconductors
  • N-CH MOS-FET 0,19A 100V SOT23
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON BSS119NH6327XTSA1

BSS119NH6327XTSA1

Semiconductors
  • N-CH MOS-FET 0,19A 100V SOT23
  • package: SOT-23
  • Packaging: REEL
INFINEON
INFINEON BSP372NH6327XTSA1

BSP372NH6327XTSA1

Semiconductors
  • N-CH MOS-FET 1,7A 100V SOT223
  • package: SOT-223
  • Packaging: REEL
INFINEON
INFINEON BSP373NH6327XTSA1

BSP373NH6327XTSA1

Semiconductors
  • N-CH MOS-FET 1,7A 100V SOT223
  • package: SOT-223
  • Packaging: REEL
INFINEON
INFINEON BSS169H6327XTSA1

BSS169H6327XTSA1

Semiconductors
  • N-CH DepletionMOSFET 100V...
  • package: SOT-23
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message