PS1203-D32_R1_00301
PS1203-D32_R1_00301
Description:
TVS/ESD Protection 3,3V DFN0603-2L
Supplier:
PANJIT
Matchcode:
PS1203-D32
Rutronik No.:
DTRL15546
Unit Pack:
10000
MOQ:
30000
package:
DFN0603-2L
Packaging:
REEL
- Package
- DFN0603-2L
- Breakdown-V(BR)
- 10 V
- Automotive
- NO
- Clamping voltag
- 4.1 V
- Stand-off V Vwm
- 3.3 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks