PJX8838_R1_00002
PJX8838_R1_00002
Description:
N-CH 50V 360mA 1200mOhm SOT563
Supplier:
PANJIT
Matchcode:
PJX8838_R1_00002
Rutronik No.:
LVMOS1431
Unit Pack:
4000
MOQ:
32000
package:
SOT-563
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 50 V
- I(D)at Tc=25°C
- 0,36 A
- RDS(on)at 10V
- 1200 mOhm
- Q(g)
- 0,95 nC
- Package
- SOT-563
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks