PJX8603_R1_00001
PJX8603_R1_00001
Description:
N/P 50V/-60 360mA 1,26Ohm SOT563
Supplier:
PANJIT
Matchcode:
PJX8603_R1_00001
Rutronik No.:
STDMOS1063
Unit Pack:
4000
MOQ:
60000
package:
SOT-563
Packaging:
REEL
- Configuration
- N/P-CH
- Package
- SOT-563
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 27 weeks