PJW4P06A-AU_R2_007A1
PJW4P06A-AU_R2_007A1
Description:
P-CH 60V 4A 87mOhm SOT-223
Supplier:
PANJIT
Matchcode:
PJW4P06A-AU
Rutronik No.:
LVMOS1781
Unit Pack:
2500
MOQ:
2500
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 4 A
- RDS(on)at 10V
- 87 mOhm
- Q(g)
- 10 nC
- Package
- SOT-223
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 3,1 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks