PJW1NA60A_R2_00701
PJW1NA60A_R2_00701
Description:
N-CH 600V 1A 7200mOhm SOT223
Supplier:
PANJIT
Matchcode:
PJW1NA60A_R2_00701
Rutronik No.:
HVMOS1376
Unit Pack:
2500
MOQ:
30000
package:
SOT-223
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 1 A
- RDS(on)at 10V
- 7200 mOhm
- Q(g)
- 3.1 nC
- P(tot)
- 0.026 W
- R(thJC)
- 4.46 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks