PJT7600_R1_00001
PJT7600_R1_00001
Description:
N+P FET+ESD 20V 1A/0,7A SOT363
Supplier:
PANJIT
Matchcode:
PJT7600
Rutronik No.:
TMOSS6857
Unit Pack:
3000
MOQ:
3000
package:
SOT363
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1 A
- RDS(on)at 10V
- 114 mOhm
- Package
- SOT363
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.35 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks