PJT7413_S1_00001
PJT7413_S1_00001
Description:
P-CH 20V 2,5A 76mOhm at4.5V NFET-20TSMP
Supplier:
PANJIT
Matchcode:
PJT7413
Rutronik No.:
LVMOS2101
Unit Pack:
3000
MOQ:
12000
package:
SOT-363
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2,5 A
- Q(g)
- 7 nC
- Package
- SOT-363
- Logic level
- NO
- Mounting
- SMD
- Technology
- TRENCH
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.75 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks