PJS6604_S1_00001
PJS6604_S1_00001
Description:
N-CH Mosfet SOT23-6L
Supplier:
PANJIT
Matchcode:
PJS6604_S1_00001
Rutronik No.:
TMOS1183
Unit Pack:
3000
MOQ:
60000
package:
SOT-23 6L
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N/P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 4,4 A
- RDS(on)at 10V
- 48 mOhm
- Q(g)
- 11 nC
- Package
- SOT-23 6L
- Logic level
- NO
- Mounting
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1,25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 46 weeks