PJS6602_S1_00001
PJS6602_S1_00001
Description:
N/P-CH 20/-20V 5.2A 29mOhm at4.5V SOT-23
Supplier:
PANJIT
Matchcode:
PJS6602
Rutronik No.:
LVMOS1495
Unit Pack:
3000
MOQ:
30000
package:
SOT23-6L
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 5,2 A
- Q(g)
- 4,1 nC
- Package
- SOT23-6L
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1,25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 46 weeks