PJS6461_S1_00001
PJS6461_S1_00001
Description:
P-CH 60V 3.2A 88mOhm SOT-23 6L
Supplier:
PANJIT
Matchcode:
PJS6461_S1_00001
Rutronik No.:
LVMOS1382
Unit Pack:
3000
MOQ:
30000
package:
SOT23-6L
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 3,2 A
- RDS(on)at 10V
- 88 mOhm
- Q(g)
- 10 nC
- Package
- SOT23-6L
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 46 weeks