PJS6403_S1_00001
PJS6403_S1_00001
Description:
P-CH 30V 6.4A 27mOhm SOT-23 6L
Supplier:
PANJIT
Matchcode:
PJS6403
Rutronik No.:
LVMOS2144
Unit Pack:
3000
MOQ:
60000
package:
SOT-23-6L
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 6.4 A
- RDS(on)at 10V
- 27 mOhm
- Q(g)
- 7.8 nC
- Package
- SOT-23-6L
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2 W
- Supplier Part
- PJS6403_S1_00001 11470101
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 27 weeks