PJQ5848-AU_R2_000A1
PJQ5848-AU_R2_000A1
Description:
Dual N-CH 40V 30A 12mOhm
Supplier:
PANJIT
Matchcode:
PJQ5848-AU
Rutronik No.:
TMOS2538
Unit Pack:
1
MOQ:
1
package:
DFN5060B
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- DUAL N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 30 A
- RDS(on)at 10V
- 10 mOhm
- Q(g)
- 10 nC
- Package
- DFN5060B
- R(thJC)
- 6,3 K/W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2,3 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks