PJQ5590-AU_R2_002A1
PJQ5590-AU_R2_002A1
Description:
N-CH 150V 59A 13.2mOhm DFN5060-8L
Supplier:
PANJIT
Matchcode:
PJQ5590-AU
Rutronik No.:
LVMOS1308
Unit Pack:
3000
MOQ:
30000
package:
DFN5060-8L
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 59 A
- RDS(on)at 10V
- 13,2 mOhm
- Q(g)
- 53 nC
- Package
- DFN5060-8L
- R(thJC)
- 1 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 150 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 48 weeks