PJQ5544-AU_R2_002A1
PJQ5544-AU_R2_002A1
Description:
N-CH 40V 130A 3,3mOhm DFN5060-8L
Supplier:
PANJIT
Matchcode:
PJQ5544-AU
Rutronik No.:
STDMOS1447
Unit Pack:
1
MOQ:
1
package:
DFN5060-8L
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 130 A
- RDS(on)at 10V
- 3.3 mOhm
- Q(g)
- 26 nC
- P(tot)
- 7 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DFN5060-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks