PJQ5524_R2_00201
PJQ5524_R2_00201
Description:
N-CH 30V 85A 3mOhm DFN5060X-8L
Supplier:
PANJIT
Matchcode:
PJQ5524
Rutronik No.:
LVMOS1115
Unit Pack:
3000
MOQ:
30000
package:
DFN5060X8L
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 85 A
- RDS(on)at 10V
- 3 mOhm
- Q(g)
- 21 nC
- Package
- DFN5060X8L
- R(thJC)
- 3 K/W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 41,7 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 48 weeks