PJQ5472A_R2_00001
PJQ5472A_R2_00001
Description:
N-CH 100V 13A 92mOhm DFN5060-8L
Supplier:
PANJIT
Matchcode:
PJQ5472A
Rutronik No.:
TMOS2765
Unit Pack:
1
MOQ:
1
package:
DFN5060-8L
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 13 A
- RDS(on)at 10V
- 92 mOhm
- Q(g)
- 20 nC
- Package
- DFN5060-8L
- R(thJC)
- 3,05 K/W
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 41 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks