PJQ5462A-AU_R2_000A1
PJQ5462A-AU_R2_000A1
Description:
N-CH 60V 42A 12mOhm DFN5060-8l
Supplier:
PANJIT
Matchcode:
PJQ5462A-AU_R2_000A1
Rutronik No.:
STDMOS1510
Unit Pack:
3000
MOQ:
30000
package:
DFN5060-8L
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 42 A
- RDS(on)at 10V
- 12 mOhm
- Q(g)
- 40 nC
- Package
- DFN5060-8L
- R(thJC)
- 2,1 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 71,4 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 36 weeks