PJQ4848P-AU_R2_000A1
PJQ4848P-AU_R2_000A1
Description:
DUAL N-CH 40V 37A 12,5mOhm
Supplier:
PANJIT
Matchcode:
PJQ4848P-AU_R2_000A1
Rutronik No.:
TMOS3013
Unit Pack:
1
MOQ:
5000
package:
DFN3333-8L
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- DUAL N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 37 A
- RDS(on)at 10V
- 12,5 mOhm
- Q(g)
- 10 nC
- Package
- DFN3333-8L
- R(thJC)
- 3,79 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 39,6 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks