PJQ4568AP-AU_R2_002A1
PJQ4568AP-AU_R2_002A1
Description:
N-CH 60V 190A 11.1mOhm DFN3333-8L
Supplier:
PANJIT
Matchcode:
PJQ4568AP-AU
Rutronik No.:
LVMOS1713
Unit Pack:
5000
MOQ:
20000
package:
DFN3333-8L
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 36 A
- RDS(on)at 10V
- 11,1 mOhm
- Q(g)
- 16 nC
- Package
- DFN3333-8L
- R(thJC)
- 4,1 K/W
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 37 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 87 weeks