PJQ4528P-AU_R2_002A1
PJQ4528P-AU_R2_002A1
Description:
N-CH 30V 55A 5,6mOhm DFN3333-8L
Supplier:
PANJIT
Matchcode:
PJQ4528P-AU_R2_002A1
Rutronik No.:
LVMOS1314
Unit Pack:
5000
MOQ:
20000
package:
DFN3333-8L
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 55 A
- RDS(on)at 10V
- 5,6 mOhm
- Q(g)
- 2 nC
- Package
- DFN3333-8L
- R(thJC)
- 1278 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- EnhModMos
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2,5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 87 weeks