PJQ2800_R1_00001
PJQ2800_R1_00001
Description:
Dual N-CH 20V 5,2A DFN3333-6L
Supplier:
PANJIT
Matchcode:
PJQ2800_R1_00001
Rutronik No.:
TMOS3661
Unit Pack:
3000
MOQ:
30000
package:
DFN3333-6L
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 5,2 A
- Q(g)
- 6,3 nC
- Package
- DFN3333-6L
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1,45 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 36 weeks