PJP70N06_T0_00001
PJP70N06_T0_00001
Description:
N-CH 60V 70A 7mOhm TO-220AB
Supplier:
PANJIT
Matchcode:
PJP70N06_T0_00001
Rutronik No.:
TMOS6148
Unit Pack:
50
MOQ:
30000
package:
TO-220AB
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 70 A
- RDS(on)at 10V
- 7 mOhm
- Q(g)
- 71 nC
- Package
- TO-220AB
- R(thJC)
- 1,25 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 100 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks