PJP45N06A_T0_00001
PJP45N06A_T0_00001
Description:
N-CH 60V 55A 12mOhm TO220
Supplier:
PANJIT
Matchcode:
PJP45N06A_T0_00001
Rutronik No.:
TMOS2010
Unit Pack:
50
MOQ:
15000
package:
TO-220AB
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 55 A
- RDS(on)at 10V
- 12 mOhm
- Q(g)
- 39 nC
- Package
- TO-220AB
- R(thJC)
- 1,3 K/W
- Logic level
- YES
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 96 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks