PJMF120N60EC_T0_00001
PJMF120N60EC_T0_00001
Description:
N-CH 600V 30A 120mOhm ITO-220AB-F
Supplier:
PANJIT
Matchcode:
PJMF120N60EC_T0_00001
Rutronik No.:
STDMOS1219
Unit Pack:
50
MOQ:
2000
package:
ITO220AB-F
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 30 A
- RDS(on)at 10V
- 120 mOhm
- Q(g)
- 51 nC
- P(tot)
- 14 W
- Automotive
- NO
- Package
- ITO220AB-F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 48 weeks