PJMB130N65EC_T0_00601
PJMB130N65EC_T0_00601
Description:
N-CH 650V 29A 130mOhm TO-263
Supplier:
PANJIT
Matchcode:
PJMB130N65EC_T0_00601
Rutronik No.:
STDMOS1238
Unit Pack:
50
MOQ:
2400
package:
TO-263
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 29 A
- RDS(on)at 10V
- 130 mOhm
- Q(g)
- 51 nC
- P(tot)
- 94 W
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 48 weeks