PJL9835A_R2_00001
PJL9835A_R2_00001
Description:
P-CH 60V 5,5A 48mOhm SOP-8
Supplier:
PANJIT
Matchcode:
PJL9835A
Rutronik No.:
STDMOS1083
Unit Pack:
2500
MOQ:
30000
package:
SOP-8
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 5.5 A
- RDS(on)at 10V
- 48 mOhm
- Package
- SOP-8
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2.5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 36 weeks