PJL9438A_R2_00001
PJL9438A_R2_00001
Description:
N-CH 60V 6A 28mOhm SOP-8
Supplier:
PANJIT
Matchcode:
PJL9438A_R2_00001
Rutronik No.:
TMOS3242
Unit Pack:
2500
MOQ:
30000
package:
SOP-8
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 28 mOhm
- Q(g)
- 20 nC
- Package
- SOP-8
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2,5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks