PJEC3V0V1WS_R1_00001
PJEC3V0V1WS_R1_00001
Description:
ESD Data Line 3V BI SOD-323
Supplier:
PANJIT
Matchcode:
PJEC3V0V1WS
Rutronik No.:
DTRL15503
Unit Pack:
5000
MOQ:
30000
package:
SOD-323
Packaging:
REEL
- Package
- SOD-323
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 5.25 V
- Automotive
- NO
- Stand-off V Vwm
- 3 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 41 weeks