PJE8439_R1_00001
PJE8439_R1_00001
Description:
P-CH 60V 0,2A 2400mOhm SOT-523
Supplier:
PANJIT
Matchcode:
PJE8439
Rutronik No.:
LVMOS2095
Unit Pack:
4000
MOQ:
40000
package:
SOT-523
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0,2 A
- RDS(on)at 10V
- 2400 mOhm
- Q(g)
- 1,1 nC
- Package
- SOT-523
- Logic level
- NO
- Mounting
- SMD
- Technology
- Trench
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0,3 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 36 weeks