PJE8406_R1_00001
PJE8406_R1_00001
Description:
N-CH 20V 0.8A 350mOhm at 4.5V SOT-523
Supplier:
PANJIT
Matchcode:
PJE8406
Rutronik No.:
LVMOS1493
Unit Pack:
4000
MOQ:
40000
package:
SOT-523
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0,8 A
- Q(g)
- 0,92 nC
- Package
- SOT-523
- Logic level
- NO
- Mounting
- SMD
- Technology
- Trench
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0,35 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 27 weeks