PJE8403_R1_00001
PJE8403_R1_00001
Description:
P-CH 20V 0,6A 280mOhm at 4,5V
Supplier:
PANJIT
Matchcode:
PJE8403_R1_00001
Rutronik No.:
TMOS2833
Unit Pack:
4000
MOQ:
12000
package:
SOT-523
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0,6 A
- Q(g)
- 2,2 nC
- Package
- SOT-523
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0,3 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- Supplier Lead time
- 36 weeks