PJD45N06A_L2_00001
PJD45N06A_L2_00001
Description:
N-CH 60V 45A 10.5mOhm TO-252AA
Supplier:
PANJIT
Matchcode:
PJD45N06A
Rutronik No.:
LVMOS1820
Unit Pack:
3000
MOQ:
3000
package:
TO-252AA
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 45 A
- RDS(on)at 10V
- 10,5 mOhm
- Q(g)
- 39 nC
- Package
- TO-252AA
- R(thJC)
- 1,3 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 96 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks