PJD25N04_L2_00001
PJD25N04_L2_00001
Description:
N-CH 40V 21A 32mOhm TO-252AA
Supplier:
PANJIT
Matchcode:
PJD25N04
Rutronik No.:
TMOS2661
Unit Pack:
3000
MOQ:
30000
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 21 A
- RDS(on)at 10V
- 32 mOhm
- Q(g)
- 4,4 nC
- Package
- DPAK
- R(thJC)
- 5 K/W
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 36 weeks