PJD25N03_L2_00001
PJD25N03_L2_00001
Description:
N-CH 30V 25A 21mOhm TO-252AA
Supplier:
PANJIT
Matchcode:
PJD25N03_L2_00001
Rutronik No.:
TMOS2902
Unit Pack:
3000
MOQ:
60000
package:
TO-252AA
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 25 A
- RDS(on)at 10V
- 21 mOhm
- Q(g)
- 4.3 nC
- P(tot)
- 2 W
- R(thJC)
- 5 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-252AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks